
H2BXT-10103-G8 | |
|---|---|
DigiKey Part Number | H2BXT-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10103-G8 |
Description | JUMPER-H1500TR/A3048G/X 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,99500 Kč | 99,95 Kč |
| 30 | 9,07100 Kč | 272,13 Kč |
| 50 | 8,66800 Kč | 433,40 Kč |
| 100 | 8,14930 Kč | 814,93 Kč |
| 250 | 7,51224 Kč | 1 878,06 Kč |
| 500 | 7,06414 Kč | 3 532,07 Kč |
| 1 000 | 6,64314 Kč | 6 643,14 Kč |
| 2 500 | 6,12486 Kč | 15 312,15 Kč |
| 5 000 | 5,76005 Kč | 28 800,25 Kč |
| Unit Price without VAT: | 9,99500 Kč |
|---|---|
| Unit Price with VAT: | 12,09395 Kč |











