Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10108-B8

DigiKey Part Number
H2BXT-10108-B8-ND
Manufacturer
Manufacturer Product Number
H2BXT-10108-B8
Description
JUMPER-H1500TR/A3048B/X 8"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,08700 Kč110,87 Kč
3010,05100 Kč301,53 Kč
509,60440 Kč480,22 Kč
1009,03120 Kč903,12 Kč
2508,32528 Kč2 081,32 Kč
5007,82890 Kč3 914,45 Kč
1 0007,36211 Kč7 362,11 Kč
2 5006,78790 Kč16 969,75 Kč
5 0006,38356 Kč31 917,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,08700 Kč
Unit Price with VAT:13,41527 Kč
Alternate Color
JUMPER-H1500TR/A3048A/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1500TR/A3048G/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1500TR/A3048L/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1500TR/A3048N/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1500TR/A3048R/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč
Alternate Length
JUMPER-H1500TR/A3048B/X 2"
In-Stock: 1010
Unit Price: 9,78500 Kč
JUMPER-H1500TR/A3048B/X 3"
In-Stock: 355
Unit Price: 9,99500 Kč
JUMPER-H1500TR/A3048B/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H1500TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1500TR/A3048B/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč