
H2BXT-10104-B8 | |
|---|---|
DigiKey Part Number | H2BXT-10104-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-B8 |
Description | JUMPER-H1500TR/A3048B/X 4" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,22600 Kč | 102,26 Kč |
| 30 | 9,26700 Kč | 278,01 Kč |
| 50 | 8,85700 Kč | 442,85 Kč |
| 100 | 8,32570 Kč | 832,57 Kč |
| 250 | 7,67604 Kč | 1 919,01 Kč |
| 500 | 7,21786 Kč | 3 608,93 Kč |
| 1 000 | 6,78760 Kč | 6 787,60 Kč |
| 2 500 | 6,25816 Kč | 15 645,40 Kč |
| 5 000 | 5,88536 Kč | 29 426,80 Kč |
| Unit Price without VAT: | 10,22600 Kč |
|---|---|
| Unit Price with VAT: | 12,37346 Kč |











