Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10104-N8

DigiKey Part Number
H2BXT-10104-N8-ND
Manufacturer
Manufacturer Product Number
H2BXT-10104-N8
Description
JUMPER-H1500TR/A3048N/X 4"
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,22600 Kč102,26 Kč
309,26700 Kč278,01 Kč
508,85700 Kč442,85 Kč
1008,32570 Kč832,57 Kč
2507,67604 Kč1 919,01 Kč
5007,21786 Kč3 608,93 Kč
1 0006,78760 Kč6 787,60 Kč
2 5006,25816 Kč15 645,40 Kč
5 0005,88536 Kč29 426,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22600 Kč
Unit Price with VAT:12,37346 Kč
Alternate Color
JUMPER-H1500TR/A3048A/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H1500TR/A3048B/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H1500TR/A3048G/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H1500TR/A3048L/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H1500TR/A3048R/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
Alternate Length
JUMPER-H1500TR/A3048N/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1500TR/A3048N/X 3"
In-Stock: 0
Unit Price: 9,99500 Kč
JUMPER-H1500TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1500TR/A3048N/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1500TR/A3048N/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč