
H2BXT-10102-Y4 | |
|---|---|
DigiKey Part Number | H2BXT-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-Y4 |
Description | JUMPER-H1500TR/A2015Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,76700 Kč | 97,67 Kč |
| 30 | 8,84800 Kč | 265,44 Kč |
| 50 | 8,45780 Kč | 422,89 Kč |
| 100 | 7,95060 Kč | 795,06 Kč |
| 250 | 7,32960 Kč | 1 832,40 Kč |
| 500 | 6,89262 Kč | 3 446,31 Kč |
| 1 000 | 6,48151 Kč | 6 481,51 Kč |
| 2 500 | 5,97593 Kč | 14 939,83 Kč |
| 5 000 | 5,62001 Kč | 28 100,05 Kč |
| Unit Price without VAT: | 9,76700 Kč |
|---|---|
| Unit Price with VAT: | 11,81807 Kč |











