
H2BXT-10104-Y4 | |
|---|---|
DigiKey Part Number | H2BXT-10104-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-Y4 |
Description | JUMPER-H1500TR/A2015Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,14600 Kč | 101,46 Kč |
| 30 | 9,19900 Kč | 275,97 Kč |
| 50 | 8,79040 Kč | 439,52 Kč |
| 100 | 8,26630 Kč | 826,63 Kč |
| 250 | 7,62096 Kč | 1 905,24 Kč |
| 500 | 7,16584 Kč | 3 582,92 Kč |
| 1 000 | 6,73874 Kč | 6 738,74 Kč |
| 2 500 | 6,21303 Kč | 15 532,57 Kč |
| 5 000 | 5,84293 Kč | 29 214,65 Kč |
| Unit Price without VAT: | 10,14600 Kč |
|---|---|
| Unit Price with VAT: | 12,27666 Kč |











