
H2BXT-10102-A4 | |
|---|---|
DigiKey Part Number | H2BXT-10102-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-A4 |
Description | JUMPER-H1500TR/A2015A/X 2" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,74300 Kč | 97,43 Kč |
| 30 | 8,82600 Kč | 264,78 Kč |
| 50 | 8,43700 Kč | 421,85 Kč |
| 100 | 7,93090 Kč | 793,09 Kč |
| 250 | 7,31152 Kč | 1 827,88 Kč |
| 500 | 6,87558 Kč | 3 437,79 Kč |
| 1 000 | 6,46549 Kč | 6 465,49 Kč |
| 2 500 | 5,96116 Kč | 14 902,90 Kč |
| 5 000 | 5,60613 Kč | 28 030,65 Kč |
| Unit Price without VAT: | 9,74300 Kč |
|---|---|
| Unit Price with VAT: | 11,78903 Kč |











