Orange 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10108-A8

DigiKey Part Number
H2BXG-10108-A8-ND
Manufacturer
Manufacturer Product Number
H2BXG-10108-A8
Description
JUMPER-H1501TR/A3048A/X 8"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,94800 Kč119,48 Kč
3010,82800 Kč324,84 Kč
5010,34780 Kč517,39 Kč
1009,73050 Kč973,05 Kč
2508,97120 Kč2 242,80 Kč
5008,43616 Kč4 218,08 Kč
1 0007,93304 Kč7 933,04 Kč
2 5007,31428 Kč18 285,70 Kč
5 0006,87869 Kč34 393,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11,94800 Kč
Unit Price with VAT:14,45708 Kč
Alternate Color
JUMPER-H1501TR/A3048B/X 8"
In-Stock: 0
Unit Price: 11,94800 Kč
JUMPER-H1501TR/A3048G/X 8"
In-Stock: 0
Unit Price: 11,94800 Kč
JUMPER-H1501TR/A3048L/X 8"
In-Stock: 0
Unit Price: 11,94800 Kč
JUMPER-H1501TR/A3048N/X 8"
In-Stock: 0
Unit Price: 11,94800 Kč
JUMPER-H1501TR/A3048R/X 8"
In-Stock: 0
Unit Price: 11,94800 Kč
Alternate Length
JUMPER-H1501TR/A3048A/X 2"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1501TR/A3048A/X 3"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1501TR/A3048A/X 4"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1501TR/A3048A/X 5"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1501TR/A3048A/X 6"
In-Stock: 0
Unit Price: 11,50700 Kč