
H2BXG-10108-R8 | |
|---|---|
DigiKey Part Number | H2BXG-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-R8 |
Description | JUMPER-H1501TR/A3048R/X 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,94800 Kč | 119,48 Kč |
| 30 | 10,82800 Kč | 324,84 Kč |
| 50 | 10,34780 Kč | 517,39 Kč |
| 100 | 9,73050 Kč | 973,05 Kč |
| 250 | 8,97120 Kč | 2 242,80 Kč |
| 500 | 8,43616 Kč | 4 218,08 Kč |
| 1 000 | 7,93304 Kč | 7 933,04 Kč |
| 2 500 | 7,31428 Kč | 18 285,70 Kč |
| 5 000 | 6,87869 Kč | 34 393,45 Kč |
| Unit Price without VAT: | 11,94800 Kč |
|---|---|
| Unit Price with VAT: | 14,45708 Kč |











