
H2BXG-10102-A8 | |
|---|---|
DigiKey Part Number | H2BXG-10102-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-A8 |
Description | JUMPER-H1501TR/A3048A/X 2" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,64600 Kč | 106,46 Kč |
| 30 | 9,65900 Kč | 289,77 Kč |
| 50 | 9,23080 Kč | 461,54 Kč |
| 100 | 8,68060 Kč | 868,06 Kč |
| 250 | 8,00192 Kč | 2 000,48 Kč |
| 500 | 7,52442 Kč | 3 762,21 Kč |
| 1 000 | 7,07570 Kč | 7 075,70 Kč |
| 2 500 | 6,52374 Kč | 16 309,35 Kč |
| 5 000 | 6,13515 Kč | 30 675,75 Kč |
| Unit Price without VAT: | 10,64600 Kč |
|---|---|
| Unit Price with VAT: | 12,88166 Kč |











