Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10102-B8

DigiKey Part Number
H2BXG-10102-B8-ND
Manufacturer
Manufacturer Product Number
H2BXG-10102-B8
Description
JUMPER-H1501TR/A3048B/X 2"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,64600 Kč106,46 Kč
309,65900 Kč289,77 Kč
509,23080 Kč461,54 Kč
1008,68060 Kč868,06 Kč
2508,00192 Kč2 000,48 Kč
5007,52442 Kč3 762,21 Kč
1 0007,07570 Kč7 075,70 Kč
2 5006,52374 Kč16 309,35 Kč
5 0006,13515 Kč30 675,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64600 Kč
Unit Price with VAT:12,88166 Kč
Alternate Color
JUMPER-H1501TR/A3048A/X 2"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1501TR/A3048G/X 2"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1501TR/A3048L/X 2"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1501TR/A3048N/X 2"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1501TR/A3048R/X 2"
In-Stock: 0
Unit Price: 10,64600 Kč
Alternate Length
JUMPER-H1501TR/A3048B/X 3"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H1501TR/A3048B/X 4"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1501TR/A3048B/X 5"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1501TR/A3048B/X 6"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H1501TR/A3048B/X 8"
In-Stock: 0
Unit Price: 11,94800 Kč