
H2BXG-10103-B8 | |
|---|---|
DigiKey Part Number | H2BXG-10103-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10103-B8 |
Description | JUMPER-H1501TR/A3048B/X 3" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,87700 Kč | 108,77 Kč |
| 30 | 9,85500 Kč | 295,65 Kč |
| 50 | 9,41980 Kč | 470,99 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 250 | 8,16404 Kč | 2 041,01 Kč |
| 500 | 7,67728 Kč | 3 838,64 Kč |
| 1 000 | 7,21932 Kč | 7 219,32 Kč |
| 2 500 | 6,65620 Kč | 16 640,50 Kč |
| 5 000 | 6,25971 Kč | 31 298,55 Kč |
| Unit Price without VAT: | 10,87700 Kč |
|---|---|
| Unit Price with VAT: | 13,16117 Kč |











