White 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10104-W4

DigiKey Part Number
H2BXG-10104-W4-ND
Manufacturer
Manufacturer Product Number
H2BXG-10104-W4
Description
JUMPER-H1501TR/A2015W/X 4"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,98200 Kč109,82 Kč
309,96000 Kč298,80 Kč
509,52040 Kč476,02 Kč
1008,95140 Kč895,14 Kč
2508,25220 Kč2 063,05 Kč
5007,76044 Kč3 880,22 Kč
1 0007,29764 Kč7 297,64 Kč
2 5006,72843 Kč16 821,08 Kč
5 0006,32766 Kč31 638,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,98200 Kč
Unit Price with VAT:13,28822 Kč
Alternate Color
JUMPER-H1501TR/A2015A/X 4"
In-Stock: 0
Unit Price: 10,98200 Kč
JUMPER-H1501TR/A2015B/X 4"
In-Stock: 230
Unit Price: 10,98200 Kč
JUMPER-H1501TR/A2015G/X 4"
In-Stock: 0
Unit Price: 10,98200 Kč
JUMPER-H1501TR/A2015L/X 4"
In-Stock: 0
Unit Price: 10,98200 Kč
JUMPER-H1501TR/A2015N/X 4"
In-Stock: 0
Unit Price: 10,98200 Kč
Alternate Length
JUMPER-H1501TR/A2015W/X 2"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H1501TR/A2015W/X 3"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1501TR/A2015W/X 5"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1501TR/A2015W/X 6"
In-Stock: 95
Unit Price: 11,86400 Kč
JUMPER-H1501TR/A2015W/X 8"
In-Stock: 0
Unit Price: 11,73800 Kč