
H2BXG-10108-W4 | |
|---|---|
DigiKey Part Number | H2BXG-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-W4 |
Description | JUMPER-H1501TR/A2015W/X 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,73800 Kč | 117,38 Kč |
| 30 | 10,65300 Kč | 319,59 Kč |
| 50 | 10,17980 Kč | 508,99 Kč |
| 100 | 9,57300 Kč | 957,30 Kč |
| 250 | 8,82504 Kč | 2 206,26 Kč |
| 500 | 8,29840 Kč | 4 149,20 Kč |
| 1 000 | 7,80391 Kč | 7 803,91 Kč |
| 2 500 | 7,19518 Kč | 17 987,95 Kč |
| 5 000 | 6,76656 Kč | 33 832,80 Kč |
| Unit Price without VAT: | 11,73800 Kč |
|---|---|
| Unit Price with VAT: | 14,20298 Kč |











