
H2BBT-10112-R4 | |
|---|---|
DigiKey Part Number | H2BBT-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10112-R4 |
Description | JUMPER-H1500TR/A2015R/H1500TR12" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,72500 Kč | 127,25 Kč |
| 30 | 11,53500 Kč | 346,05 Kč |
| 50 | 11,02400 Kč | 551,20 Kč |
| 100 | 10,36460 Kč | 1 036,46 Kč |
| 250 | 9,55408 Kč | 2 388,52 Kč |
| 500 | 8,98420 Kč | 4 492,10 Kč |
| 1 000 | 8,44876 Kč | 8 448,76 Kč |
| 2 500 | 7,78984 Kč | 19 474,60 Kč |
| 5 000 | 7,32587 Kč | 36 629,35 Kč |
| Unit Price without VAT: | 12,72500 Kč |
|---|---|
| Unit Price with VAT: | 15,39725 Kč |











