Orange 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10112-A4

DigiKey Part Number
H2BBT-10112-A4-ND
Manufacturer
Manufacturer Product Number
H2BBT-10112-A4
Description
JUMPER-H1500TR/A2015A/H1500TR12"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,72500 Kč127,25 Kč
3011,53500 Kč346,05 Kč
5011,02400 Kč551,20 Kč
10010,36460 Kč1 036,46 Kč
2509,55408 Kč2 388,52 Kč
5008,98420 Kč4 492,10 Kč
1 0008,44876 Kč8 448,76 Kč
2 5007,78984 Kč19 474,60 Kč
5 0007,32587 Kč36 629,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72500 Kč
Unit Price with VAT:15,39725 Kč
Alternate Color
JUMPER-H1500TR/A2015B/H1500TR12"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1500TR/A2015G/H1500TR12"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1500TR/A2015L/H1500TR12"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1500TR/A2015N/H1500TR12"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1500TR/A2015R/H1500TR12"
In-Stock: 0
Unit Price: 12,72500 Kč
Alternate Length
JUMPER-H1500TR/A2015A/H1500TR 2"
In-Stock: 0
Unit Price: 10,81400 Kč
JUMPER-H1500TR/A2015A/H1500TR 3"
In-Stock: 0
Unit Price: 11,00300 Kč
JUMPER-H1500TR/A2015A/H1500TR 4"
In-Stock: 0
Unit Price: 11,19200 Kč
JUMPER-H1500TR/A2015A/H1500TR 5"
In-Stock: 0
Unit Price: 11,40200 Kč
JUMPER-H1500TR/A2015A/H1500TR 6"
In-Stock: 0
Unit Price: 11,59100 Kč