
H2BBT-10105-A4 | |
|---|---|
DigiKey Part Number | H2BBT-10105-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-A4 |
Description | JUMPER-H1500TR/A2015A/H1500TR 5" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,40200 Kč | 114,02 Kč |
| 30 | 10,33100 Kč | 309,93 Kč |
| 50 | 9,87320 Kč | 493,66 Kč |
| 100 | 9,28320 Kč | 928,32 Kč |
| 250 | 8,55796 Kč | 2 139,49 Kč |
| 500 | 8,04728 Kč | 4 023,64 Kč |
| 1 000 | 7,56768 Kč | 7 567,68 Kč |
| 2 500 | 6,97730 Kč | 17 443,25 Kč |
| 5 000 | 6,56171 Kč | 32 808,55 Kč |
| Unit Price without VAT: | 11,40200 Kč |
|---|---|
| Unit Price with VAT: | 13,79642 Kč |











