
H2BBT-10108-A4 | |
|---|---|
DigiKey Part Number | H2BBT-10108-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-A4 |
Description | JUMPER-H1500TR/A2015A/H1500TR 8" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,96900 Kč | 119,69 Kč |
| 30 | 10,84900 Kč | 325,47 Kč |
| 50 | 10,36460 Kč | 518,23 Kč |
| 100 | 9,74730 Kč | 974,73 Kč |
| 250 | 8,98632 Kč | 2 246,58 Kč |
| 500 | 8,45002 Kč | 4 225,01 Kč |
| 1 000 | 7,94627 Kč | 7 946,27 Kč |
| 2 500 | 7,32637 Kč | 18 315,92 Kč |
| 5 000 | 6,89003 Kč | 34 450,15 Kč |
| Unit Price without VAT: | 11,96900 Kč |
|---|---|
| Unit Price with VAT: | 14,48249 Kč |











