Red 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10108-R4

DigiKey Part Number
H2BBT-10108-R4-ND
Manufacturer
Manufacturer Product Number
H2BBT-10108-R4
Description
JUMPER-H1500TR/A2015R/H1500TR 8"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,96900 Kč119,69 Kč
3010,84900 Kč325,47 Kč
5010,36460 Kč518,23 Kč
1009,74730 Kč974,73 Kč
2508,98632 Kč2 246,58 Kč
5008,45002 Kč4 225,01 Kč
1 0007,94627 Kč7 946,27 Kč
2 5007,32637 Kč18 315,92 Kč
5 0006,89003 Kč34 450,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,96900 Kč
Unit Price with VAT:14,48249 Kč
Alternate Color
JUMPER-H1500TR/A2015A/H1500TR 8"
In-Stock: 0
Unit Price: 11,96900 Kč
JUMPER-H1500TR/A2015B/H1500TR 8"
In-Stock: 0
Unit Price: 11,96900 Kč
JUMPER-H1500TR/A2015G/H1500TR 8"
In-Stock: 0
Unit Price: 11,96900 Kč
JUMPER-H1500TR/A2015L/H1500TR 8"
In-Stock: 0
Unit Price: 11,96900 Kč
JUMPER-H1500TR/A2015N/H1500TR 8"
In-Stock: 0
Unit Price: 11,96900 Kč
Alternate Length
JUMPER-H1500TR/A2015R/H1500TR 2"
In-Stock: 0
Unit Price: 10,81400 Kč
JUMPER-H1500TR/A2015R/H1500TR 3"
In-Stock: 0
Unit Price: 11,00300 Kč
JUMPER-H1500TR/A2015R/H1500TR 4"
In-Stock: 1600
Unit Price: 11,19200 Kč
JUMPER-H1500TR/A2015R/H1500TR 5"
In-Stock: 0
Unit Price: 11,88500 Kč
JUMPER-H1500TR/A2015R/H1500TR 6"
In-Stock: 0
Unit Price: 11,59100 Kč