
H2BBT-10104-R4 | |
|---|---|
DigiKey Part Number | H2BBT-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-R4 |
Description | JUMPER-H1500TR/A2015R/H1500TR 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,19200 Kč | 111,92 Kč |
| 30 | 10,15600 Kč | 304,68 Kč |
| 50 | 9,70940 Kč | 485,47 Kč |
| 100 | 9,12780 Kč | 912,78 Kč |
| 250 | 8,41432 Kč | 2 103,58 Kč |
| 500 | 7,91246 Kč | 3 956,23 Kč |
| 1 000 | 7,44085 Kč | 7 440,85 Kč |
| 2 500 | 6,86047 Kč | 17 151,17 Kč |
| 5 000 | 6,45185 Kč | 32 259,25 Kč |
| Unit Price without VAT: | 11,19200 Kč |
|---|---|
| Unit Price with VAT: | 13,54232 Kč |











