Green 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10112-G8

DigiKey Part Number
H2BBG-10112-G8-ND
Manufacturer
Manufacturer Product Number
H2BBG-10112-G8
Description
JUMPER-H1501TR/A3048G/H1501TR 12
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,69900 Kč146,99 Kč
3013,32667 Kč399,80 Kč
5012,73740 Kč636,87 Kč
10011,97730 Kč1 197,73 Kč
25011,04076 Kč2 760,19 Kč
50010,38226 Kč5 191,13 Kč
1 0009,76365 Kč9 763,65 Kč
2 5009,00201 Kč22 505,03 Kč
5 0008,46593 Kč42 329,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14,69900 Kč
Unit Price with VAT:17,78579 Kč
Alternate Color
JUMPER-H1501TR/A3048A/H1501TR 12
In-Stock: 0
Unit Price: 14,69900 Kč
JUMPER-H1501TR/A3048B/H1501TR 12
In-Stock: 0
Unit Price: 14,69900 Kč
JUMPER-H1501TR/A3048L/H1501TR 12
In-Stock: 0
Unit Price: 14,69900 Kč
JUMPER-H1501TR/A3048N/H1501TR 12
In-Stock: 0
Unit Price: 14,69900 Kč
JUMPER-H1501TR/A3048R/H1501TR 12
In-Stock: 0
Unit Price: 14,69900 Kč
Alternate Length
JUMPER-H1501TR/A3048G/H1501TR 2"
In-Stock: 0
Unit Price: 12,57800 Kč
JUMPER-H1501TR/A3048G/H1501TR 3"
In-Stock: 0
Unit Price: 12,78800 Kč
JUMPER-H1501TR/A3048G/H1501TR 4"
In-Stock: 0
Unit Price: 13,01900 Kč
JUMPER-H1501TR/A3048G/H1501TR 5"
In-Stock: 0
Unit Price: 13,22900 Kč
JUMPER-H1501TR/A3048G/H1501TR 6"
In-Stock: 0
Unit Price: 13,43900 Kč