
H2BBG-10112-B8 | |
|---|---|
DigiKey Part Number | H2BBG-10112-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10112-B8 |
Description | JUMPER-H1501TR/A3048B/H1501TR 12 |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,69900 Kč | 146,99 Kč |
| 30 | 13,32667 Kč | 399,80 Kč |
| 50 | 12,73740 Kč | 636,87 Kč |
| 100 | 11,97730 Kč | 1 197,73 Kč |
| 250 | 11,04076 Kč | 2 760,19 Kč |
| 500 | 10,38226 Kč | 5 191,13 Kč |
| 1 000 | 9,76365 Kč | 9 763,65 Kč |
| 2 500 | 9,00201 Kč | 22 505,03 Kč |
| 5 000 | 8,46593 Kč | 42 329,65 Kč |
| Unit Price without VAT: | 14,69900 Kč |
|---|---|
| Unit Price with VAT: | 17,78579 Kč |











