
H2AXT-10105-G6 | |
|---|---|
DigiKey Part Number | H2AXT-10105-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-G6 |
Description | JUMPER-H1502TR/A3049G/X 5" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,75100 Kč | 107,51 Kč |
| 30 | 9,74300 Kč | 292,29 Kč |
| 50 | 9,31060 Kč | 465,53 Kč |
| 100 | 8,75620 Kč | 875,62 Kč |
| 250 | 8,07248 Kč | 2 018,12 Kč |
| 500 | 7,59078 Kč | 3 795,39 Kč |
| 1 000 | 7,13806 Kč | 7 138,06 Kč |
| 2 500 | 6,58128 Kč | 16 453,20 Kč |
| 5 000 | 6,18929 Kč | 30 946,45 Kč |
| Unit Price without VAT: | 10,75100 Kč |
|---|---|
| Unit Price with VAT: | 13,00871 Kč |











