Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10105-R6

DigiKey Part Number
H2AXT-10105-R6-ND
Manufacturer
Manufacturer Product Number
H2AXT-10105-R6
Description
JUMPER-H1502TR/A3049R/X 5"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,75100 Kč107,51 Kč
309,74300 Kč292,29 Kč
509,31060 Kč465,53 Kč
1008,75620 Kč875,62 Kč
2508,07248 Kč2 018,12 Kč
5007,59078 Kč3 795,39 Kč
1 0007,13806 Kč7 138,06 Kč
2 5006,58128 Kč16 453,20 Kč
5 0006,18929 Kč30 946,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,75100 Kč
Unit Price with VAT:13,00871 Kč
Alternate Color
JUMPER-H1502TR/A3049A/X 5"
In-Stock: 0
Unit Price: 10,75100 Kč
JUMPER-H1502TR/A3049B/X 5"
In-Stock: 0
Unit Price: 10,75100 Kč
JUMPER-H1502TR/A3049G/X 5"
In-Stock: 0
Unit Price: 10,75100 Kč
JUMPER-H1502TR/A3049L/X 5"
In-Stock: 0
Unit Price: 10,75100 Kč
JUMPER-H1502TR/A3049N/X 5"
In-Stock: 0
Unit Price: 10,75100 Kč
Alternate Length
JUMPER-H1502TR/A3049R/X 2"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1502TR/A3049R/X 3"
In-Stock: 0
Unit Price: 10,33100 Kč
JUMPER-H1502TR/A3049R/X 4"
In-Stock: 0
Unit Price: 10,54100 Kč
JUMPER-H1502TR/A3049R/X 6"
In-Stock: 0
Unit Price: 10,96100 Kč
JUMPER-H1502TR/A3049R/X 8"
In-Stock: 0
Unit Price: 11,36000 Kč