
H2AXT-10108-G6 | |
|---|---|
DigiKey Part Number | H2AXT-10108-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-G6 |
Description | JUMPER-H1502TR/A3049G/X 8" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,36000 Kč | 113,60 Kč |
| 30 | 10,31000 Kč | 309,30 Kč |
| 50 | 9,85220 Kč | 492,61 Kč |
| 100 | 9,26640 Kč | 926,64 Kč |
| 250 | 8,54200 Kč | 2 135,50 Kč |
| 500 | 8,03216 Kč | 4 016,08 Kč |
| 1 000 | 7,55340 Kč | 7 553,40 Kč |
| 2 500 | 6,96411 Kč | 17 410,27 Kč |
| 5 000 | 6,54932 Kč | 32 746,60 Kč |
| Unit Price without VAT: | 11,36000 Kč |
|---|---|
| Unit Price with VAT: | 13,74560 Kč |











