
H2ABT-10112-A6 | |
|---|---|
DigiKey Part Number | H2ABT-10112-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10112-A6 |
Description | JUMPER-H1502TR/A3049A/H1500TR12" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,27100 Kč | 132,71 Kč |
| 30 | 12,02500 Kč | 360,75 Kč |
| 50 | 11,49440 Kč | 574,72 Kč |
| 100 | 10,80770 Kč | 1 080,77 Kč |
| 250 | 9,96396 Kč | 2 490,99 Kč |
| 500 | 9,36930 Kč | 4 684,65 Kč |
| 1 000 | 8,81097 Kč | 8 810,97 Kč |
| 2 500 | 8,12371 Kč | 20 309,28 Kč |
| 5 000 | 7,63987 Kč | 38 199,35 Kč |
| Unit Price without VAT: | 13,27100 Kč |
|---|---|
| Unit Price with VAT: | 16,05791 Kč |











