
H2ABT-10102-A6 | |
|---|---|
DigiKey Part Number | H2ABT-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-A6 |
Description | JUMPER-H1502TR/A3049A/H1500TR 2" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,19200 Kč | 111,92 Kč |
| 30 | 10,15600 Kč | 304,68 Kč |
| 50 | 9,70520 Kč | 485,26 Kč |
| 100 | 9,12570 Kč | 912,57 Kč |
| 250 | 8,41264 Kč | 2 103,16 Kč |
| 500 | 7,91078 Kč | 3 955,39 Kč |
| 1 000 | 7,43917 Kč | 7 439,17 Kč |
| 2 500 | 6,85887 Kč | 17 147,17 Kč |
| 5 000 | 6,45038 Kč | 32 251,90 Kč |
| Unit Price without VAT: | 11,19200 Kč |
|---|---|
| Unit Price with VAT: | 13,54232 Kč |











