
H2ABT-10105-A6 | |
|---|---|
DigiKey Part Number | H2ABT-10105-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-A6 |
Description | JUMPER-H1502TR/A3049A/H1500TR 5" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,82200 Kč | 118,22 Kč |
| 30 | 10,72300 Kč | 321,69 Kč |
| 50 | 10,24700 Kč | 512,35 Kč |
| 100 | 9,63390 Kč | 963,39 Kč |
| 250 | 8,88048 Kč | 2 220,12 Kč |
| 500 | 8,35090 Kč | 4 175,45 Kč |
| 1 000 | 7,85304 Kč | 7 853,04 Kč |
| 2 500 | 7,24053 Kč | 18 101,33 Kč |
| 5 000 | 6,80936 Kč | 34 046,80 Kč |
| Unit Price without VAT: | 11,82200 Kč |
|---|---|
| Unit Price with VAT: | 14,30462 Kč |











