Red 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10105-R6

DigiKey Part Number
H2ABT-10105-R6-ND
Manufacturer
Manufacturer Product Number
H2ABT-10105-R6
Description
JUMPER-H1502TR/A3049R/H1500TR 5"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,82200 Kč118,22 Kč
3010,72300 Kč321,69 Kč
5010,24700 Kč512,35 Kč
1009,63390 Kč963,39 Kč
2508,88048 Kč2 220,12 Kč
5008,35090 Kč4 175,45 Kč
1 0007,85304 Kč7 853,04 Kč
2 5007,24053 Kč18 101,33 Kč
5 0006,80936 Kč34 046,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,82200 Kč
Unit Price with VAT:14,30462 Kč
Alternate Color
JUMPER-H1502TR/A3049A/H1500TR 5"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1502TR/A3049B/H1500TR 5"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1502TR/A3049G/H1500TR 5"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1502TR/A3049L/H1500TR 5"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1502TR/A3049N/H1500TR 5"
In-Stock: 0
Unit Price: 11,82200 Kč
Alternate Length
JUMPER-H1502TR/A3049R/H1500TR 2"
In-Stock: 0
Unit Price: 11,19200 Kč
JUMPER-H1502TR/A3049R/H1500TR 3"
In-Stock: 0
Unit Price: 11,40200 Kč
JUMPER-H1502TR/A3049R/H1500TR 4"
In-Stock: 0
Unit Price: 11,61200 Kč
JUMPER-H1502TR/A3049R/H1500TR 6"
In-Stock: 0
Unit Price: 12,03200 Kč
JUMPER-H1502TR/A3049R/H1500TR 8"
In-Stock: 0
Unit Price: 12,43100 Kč