
H2ABT-10108-G6 | |
|---|---|
DigiKey Part Number | H2ABT-10108-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-G6 |
Description | JUMPER-H1502TR/A3049G/H1500TR 8" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,43100 Kč | 124,31 Kč |
| 30 | 11,28300 Kč | 338,49 Kč |
| 50 | 10,78040 Kč | 539,02 Kč |
| 100 | 10,13780 Kč | 1 013,78 Kč |
| 250 | 9,34580 Kč | 2 336,45 Kč |
| 500 | 8,78850 Kč | 4 394,25 Kč |
| 1 000 | 8,26481 Kč | 8 264,81 Kč |
| 2 500 | 7,62009 Kč | 19 050,23 Kč |
| 5 000 | 7,16624 Kč | 35 831,20 Kč |
| Unit Price without VAT: | 12,43100 Kč |
|---|---|
| Unit Price with VAT: | 15,04151 Kč |











