
H2ABT-10104-G6 | |
|---|---|
DigiKey Part Number | H2ABT-10104-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-G6 |
Description | JUMPER-H1502TR/A3049G/H1500TR 4" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,61200 Kč | 116,12 Kč |
| 30 | 10,53400 Kč | 316,02 Kč |
| 50 | 10,06640 Kč | 503,32 Kč |
| 100 | 9,46380 Kč | 946,38 Kč |
| 250 | 8,72508 Kč | 2 181,27 Kč |
| 500 | 8,20476 Kč | 4 102,38 Kč |
| 1 000 | 7,71551 Kč | 7 715,51 Kč |
| 2 500 | 7,11362 Kč | 17 784,05 Kč |
| 5 000 | 6,68996 Kč | 33 449,80 Kč |
| Unit Price without VAT: | 11,61200 Kč |
|---|---|
| Unit Price with VAT: | 14,05052 Kč |











