
H2ABT-10103-G6 | |
|---|---|
DigiKey Part Number | H2ABT-10103-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-G6 |
Description | JUMPER-H1502TR/A3049G/H1500TR 3" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,40200 Kč | 114,02 Kč |
| 30 | 10,34500 Kč | 310,35 Kč |
| 50 | 9,88580 Kč | 494,29 Kč |
| 100 | 9,29580 Kč | 929,58 Kč |
| 250 | 8,56888 Kč | 2 142,22 Kč |
| 500 | 8,05820 Kč | 4 029,10 Kč |
| 1 000 | 7,57755 Kč | 7 577,55 Kč |
| 2 500 | 6,98654 Kč | 17 466,35 Kč |
| 5 000 | 6,57040 Kč | 32 852,00 Kč |
| Unit Price without VAT: | 11,40200 Kč |
|---|---|
| Unit Price with VAT: | 13,79642 Kč |











