
H2ABT-10103-L8 | |
|---|---|
DigiKey Part Number | H2ABT-10103-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-L8 |
Description | JUMPER-H1502TR/A3048L/H1500TR 3" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,42300 Kč | 114,23 Kč |
| 30 | 10,36600 Kč | 310,98 Kč |
| 50 | 9,90260 Kč | 495,13 Kč |
| 100 | 9,31260 Kč | 931,26 Kč |
| 250 | 8,58484 Kč | 2 146,21 Kč |
| 500 | 8,07290 Kč | 4 036,45 Kč |
| 1 000 | 7,59162 Kč | 7 591,62 Kč |
| 2 500 | 6,99939 Kč | 17 498,47 Kč |
| 5 000 | 6,58254 Kč | 32 912,70 Kč |
| Unit Price without VAT: | 11,42300 Kč |
|---|---|
| Unit Price with VAT: | 13,82183 Kč |











