Green 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10103-G8

DigiKey Part Number
H2ABT-10103-G8-ND
Manufacturer
Manufacturer Product Number
H2ABT-10103-G8
Description
JUMPER-H1502TR/A3048G/H1500TR 3"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,42300 Kč114,23 Kč
3010,36600 Kč310,98 Kč
509,90260 Kč495,13 Kč
1009,31260 Kč931,26 Kč
2508,58484 Kč2 146,21 Kč
5008,07290 Kč4 036,45 Kč
1 0007,59162 Kč7 591,62 Kč
2 5006,99939 Kč17 498,47 Kč
5 0006,58254 Kč32 912,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,42300 Kč
Unit Price with VAT:13,82183 Kč
Alternate Color
JUMPER-H1502TR/A3048A/H1500TR 3"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1502TR/A3048B/H1500TR 3"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1502TR/A3048L/H1500TR 3"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1502TR/A3048N/H1500TR 3"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1502TR/A3048R/H1500TR 3"
In-Stock: 0
Unit Price: 11,42300 Kč
Alternate Length
JUMPER-H1502TR/A3048G/H1500TR 2"
In-Stock: 0
Unit Price: 11,21300 Kč
JUMPER-H1502TR/A3048G/H1500TR 4"
In-Stock: 0
Unit Price: 11,63300 Kč
JUMPER-H1502TR/A3048G/H1500TR 5"
In-Stock: 0
Unit Price: 11,86400 Kč
JUMPER-H1502TR/A3048G/H1500TR 6"
In-Stock: 0
Unit Price: 12,07400 Kč
JUMPER-H1502TR/A3048G/H1500TR 8"
In-Stock: 0
Unit Price: 12,49400 Kč