
H2ABT-10102-G8 | |
|---|---|
DigiKey Part Number | H2ABT-10102-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-G8 |
Description | JUMPER-H1502TR/A3048G/H1500TR 2" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,21300 Kč | 112,13 Kč |
| 30 | 10,17000 Kč | 305,10 Kč |
| 50 | 9,71780 Kč | 485,89 Kč |
| 100 | 9,13620 Kč | 913,62 Kč |
| 250 | 8,42356 Kč | 2 105,89 Kč |
| 500 | 7,92086 Kč | 3 960,43 Kč |
| 1 000 | 7,44862 Kč | 7 448,62 Kč |
| 2 500 | 6,86760 Kč | 17 169,00 Kč |
| 5 000 | 6,45852 Kč | 32 292,60 Kč |
| Unit Price without VAT: | 11,21300 Kč |
|---|---|
| Unit Price with VAT: | 13,56773 Kč |











