Black 28 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10102-B8

DigiKey Part Number
H2ABT-10102-B8-ND
Manufacturer
Manufacturer Product Number
H2ABT-10102-B8
Description
JUMPER-H1502TR/A3048B/H1500TR 2"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,21300 Kč112,13 Kč
3010,17000 Kč305,10 Kč
509,71780 Kč485,89 Kč
1009,13620 Kč913,62 Kč
2508,42356 Kč2 105,89 Kč
5007,92086 Kč3 960,43 Kč
1 0007,44862 Kč7 448,62 Kč
2 5006,86760 Kč17 169,00 Kč
5 0006,45852 Kč32 292,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,21300 Kč
Unit Price with VAT:13,56773 Kč
Alternate Color
JUMPER-H1502TR/A3048A/H1500TR 2"
In-Stock: 0
Unit Price: 11,21300 Kč
JUMPER-H1502TR/A3048G/H1500TR 2"
In-Stock: 0
Unit Price: 11,21300 Kč
JUMPER-H1502TR/A3048L/H1500TR 2"
In-Stock: 0
Unit Price: 11,21300 Kč
JUMPER-H1502TR/A3048N/H1500TR 2"
In-Stock: 0
Unit Price: 11,21300 Kč
JUMPER-H1502TR/A3048R/H1500TR 2"
In-Stock: 0
Unit Price: 11,21300 Kč
Alternate Length
JUMPER-H1502TR/A3048B/H1500TR 3"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1502TR/A3048B/H1500TR 4"
In-Stock: 0
Unit Price: 11,63300 Kč
JUMPER-H1502TR/A3048B/H1500TR 5"
In-Stock: 0
Unit Price: 11,86400 Kč
JUMPER-H1502TR/A3048B/H1500TR 6"
In-Stock: 0
Unit Price: 12,07400 Kč
JUMPER-H1502TR/A3048B/H1500TR 8"
In-Stock: 0
Unit Price: 12,49400 Kč