
H2ABT-10108-L8 | |
|---|---|
DigiKey Part Number | H2ABT-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-L8 |
Description | JUMPER-H1502TR/A3048L/H1500TR 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,49400 Kč | 124,94 Kč |
| 30 | 11,33200 Kč | 339,96 Kč |
| 50 | 10,83080 Kč | 541,54 Kč |
| 100 | 10,18400 Kč | 1 018,40 Kč |
| 250 | 9,38864 Kč | 2 347,16 Kč |
| 500 | 8,82840 Kč | 4 414,20 Kč |
| 1 000 | 8,30219 Kč | 8 302,19 Kč |
| 2 500 | 7,65461 Kč | 19 136,53 Kč |
| 5 000 | 7,19870 Kč | 35 993,50 Kč |
| Unit Price without VAT: | 12,49400 Kč |
|---|---|
| Unit Price with VAT: | 15,11774 Kč |











