
H2AAT-10105-N6 | |
|---|---|
DigiKey Part Number | H2AAT-10105-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10105-N6 |
Description | JUMPER-H1502TR/A3049N/H1502TR 5" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,15800 Kč | 121,58 Kč |
| 30 | 11,03100 Kč | 330,93 Kč |
| 50 | 10,54100 Kč | 527,05 Kč |
| 100 | 9,91320 Kč | 991,32 Kč |
| 250 | 9,13832 Kč | 2 284,58 Kč |
| 500 | 8,59280 Kč | 4 296,40 Kč |
| 1 000 | 8,08066 Kč | 8 080,66 Kč |
| 2 500 | 7,45034 Kč | 18 625,85 Kč |
| 5 000 | 7,00665 Kč | 35 033,25 Kč |
| Unit Price without VAT: | 12,15800 Kč |
|---|---|
| Unit Price with VAT: | 14,71118 Kč |











