
H2AAT-10104-N6 | |
|---|---|
DigiKey Part Number | H2AAT-10104-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-N6 |
Description | JUMPER-H1502TR/A3049N/H1502TR 4" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,94800 Kč | 119,48 Kč |
| 30 | 10,84200 Kč | 325,26 Kč |
| 50 | 10,36460 Kč | 518,23 Kč |
| 100 | 9,74310 Kč | 974,31 Kč |
| 250 | 8,98296 Kč | 2 245,74 Kč |
| 500 | 8,44708 Kč | 4 223,54 Kč |
| 1 000 | 7,94333 Kč | 7 943,33 Kč |
| 2 500 | 7,32377 Kč | 18 309,42 Kč |
| 5 000 | 6,88755 Kč | 34 437,75 Kč |
| Unit Price without VAT: | 11,94800 Kč |
|---|---|
| Unit Price with VAT: | 14,45708 Kč |











