Green 26 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10105-G6

DigiKey Part Number
H2AAT-10105-G6-ND
Manufacturer
Manufacturer Product Number
H2AAT-10105-G6
Description
JUMPER-H1502TR/A3049G/H1502TR 5"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,15800 Kč121,58 Kč
3011,03100 Kč330,93 Kč
5010,54100 Kč527,05 Kč
1009,91320 Kč991,32 Kč
2509,13832 Kč2 284,58 Kč
5008,59280 Kč4 296,40 Kč
1 0008,08066 Kč8 080,66 Kč
2 5007,45034 Kč18 625,85 Kč
5 0007,00665 Kč35 033,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,15800 Kč
Unit Price with VAT:14,71118 Kč
Alternate Color
JUMPER-H1502TR/A3049A/H1502TR 5"
In-Stock: 0
Unit Price: 12,15800 Kč
JUMPER-H1502TR/A3049B/H1502TR 5"
In-Stock: 0
Unit Price: 12,15800 Kč
JUMPER-H1502TR/A3049L/H1502TR 5"
In-Stock: 0
Unit Price: 12,15800 Kč
JUMPER-H1502TR/A3049N/H1502TR 5"
In-Stock: 0
Unit Price: 12,15800 Kč
JUMPER-H1502TR/A3049R/H1502TR 5"
In-Stock: 0
Unit Price: 12,15800 Kč
Alternate Length
JUMPER-H1502TR/A3049G/H1502TR 2"
In-Stock: 0
Unit Price: 11,54900 Kč
JUMPER-H1502TR/A3049G/H1502TR 3"
In-Stock: 0
Unit Price: 11,75900 Kč
JUMPER-H1502TR/A3049G/H1502TR 4"
In-Stock: 0
Unit Price: 11,94800 Kč
JUMPER-H1502TR/A3049G/H1502TR 6"
In-Stock: 0
Unit Price: 12,36800 Kč
JUMPER-H1502TR/A3049G/H1502TR 8"
In-Stock: 0
Unit Price: 12,78800 Kč