
H2AAT-10106-G6 | |
|---|---|
DigiKey Part Number | H2AAT-10106-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-G6 |
Description | JUMPER-H1502TR/A3049G/H1502TR 6" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,36800 Kč | 123,68 Kč |
| 30 | 11,22000 Kč | 336,60 Kč |
| 50 | 10,72160 Kč | 536,08 Kč |
| 100 | 10,08110 Kč | 1 008,11 Kč |
| 250 | 9,29288 Kč | 2 323,22 Kč |
| 500 | 8,73852 Kč | 4 369,26 Kč |
| 1 000 | 8,21778 Kč | 8 217,78 Kč |
| 2 500 | 7,57675 Kč | 18 941,88 Kč |
| 5 000 | 7,12546 Kč | 35 627,30 Kč |
| Unit Price without VAT: | 12,36800 Kč |
|---|---|
| Unit Price with VAT: | 14,96528 Kč |











