Parametric Equivalent

GT8E-5S-HU(22) | |
|---|---|
DigiKey Part Number | GT8E-5S-HU(22)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-5S-HU(22) |
Description | CONN PLUG HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-5S-HU(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,88310 Kč | 888,31 Kč |
| Unit Price without VAT: | 8,88310 Kč |
|---|---|
| Unit Price with VAT: | 10,74855 Kč |







