Contact 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT32-2428SCF

DigiKey Part Number
26-GT32-2428SCFTR-ND - Tape & Reel (TR)
26-GT32-2428SCFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GT32-2428SCF
Description
CONN SOCKET CENTER TERMINAL CRIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
GT32-2428SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
-
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
253,10760 Kč77,69 Kč
502,96080 Kč148,04 Kč
1002,82000 Kč282,00 Kč
2502,64240 Kč660,60 Kč
5002,51598 Kč1 257,99 Kč
1 0002,39566 Kč2 395,66 Kč
2 5002,24553 Kč5 613,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,39121 Kč23 912,10 Kč
20 0002,27710 Kč45 542,00 Kč
30 0002,21289 Kč66 386,70 Kč
50 0002,13461 Kč106 730,50 Kč
70 0002,08457 Kč145 919,90 Kč
100 0002,03282 Kč203 282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč