
GT32-19DS-HU | |
|---|---|
DigiKey Part Number | H122672-ND |
Manufacturer | |
Manufacturer Product Number | GT32-19DS-HU |
Description | CONN HSG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For GT32 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT32-19DS-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 19 | |
For Use With/Related Products | GT32 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 17,84800 Kč | 89,24 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 16,55480 Kč | 413,87 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




