
GT32-19DS-0.75CA | |
|---|---|
DigiKey Part Number | H122669-ND |
Manufacturer | |
Manufacturer Product Number | GT32-19DS-0.75CA |
Description | CONN SOCKET HSG 19POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Socket Gray 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT32-19DS-0.75CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 8,61000 Kč | 43,05 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





