



GT32-19DS-0.75CB | |
|---|---|
DigiKey Part Number | H122670-ND |
Manufacturer | |
Manufacturer Product Number | GT32-19DS-0.75CB |
Description | CONN SOCKET HSG 19POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Socket Gray 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT32-19DS-0.75CB Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Gray |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 8,61000 Kč | 43,05 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





