


GT32-4DS-1.5C | |
|---|---|
DigiKey Part Number | GT32-4DS-1.5C-ND |
Manufacturer | |
Manufacturer Product Number | GT32-4DS-1.5C |
Description | INSULATION CASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT32-4DS-1.5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 10,16320 Kč | 254,08 Kč |
| 50 | 9,68000 Kč | 484,00 Kč |
| 100 | 9,21600 Kč | 921,60 Kč |
| 300 | 8,52660 Kč | 2 557,98 Kč |
| 500 | 8,22450 Kč | 4 112,25 Kč |
| 1 000 | 7,83183 Kč | 7 831,83 Kč |
| 2 500 | 7,34132 Kč | 18 353,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





