Connector Shield Plate For GT32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT32-19DS-SC

DigiKey Part Number
H122673-ND
Manufacturer
Manufacturer Product Number
GT32-19DS-SC
Description
CONN SHIELD PLATE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Shield Plate For GT32 Series
Datasheet
 Datasheet
EDA/CAD Models
GT32-19DS-SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Shield Plate
Number of Positions
19
For Use With/Related Products
GT32 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
511,88400 Kč59,42 Kč
1011,48600 Kč114,86 Kč
2511,00280 Kč275,07 Kč
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč