
GT25HB-2428SCF | |
|---|---|
DigiKey Part Number | 26-GT25HB-2428SCFTR-ND - Tape & Reel (TR) 26-GT25HB-2428SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT25HB-2428SCF |
Description | CONN SOCKET CENTER TERMINAL CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Crimp |
EDA/CAD Models | GT25HB-2428SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,15000 Kč | 53,75 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 100 | 1,94650 Kč | 194,65 Kč |
| 250 | 1,82432 Kč | 456,08 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,65359 Kč | 1 653,59 Kč |
| 2 500 | 1,54999 Kč | 3 874,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,07687 Kč | 20 768,70 Kč |
| 20 000 | 1,97774 Kč | 39 554,80 Kč |
| 30 000 | 1,92198 Kč | 57 659,40 Kč |
| 50 000 | 1,85396 Kč | 92 698,00 Kč |
| 70 000 | 1,81050 Kč | 126 735,00 Kč |
| 100 000 | 1,76555 Kč | 176 555,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






