
GT13S-1P/S-R | |
|---|---|
DigiKey Part Number | H123474-ND |
Manufacturer | |
Manufacturer Product Number | GT13S-1P/S-R |
Description | CONN CIRCUIT BOARD 1POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT13 Housing |
Datasheet | Datasheet |
EDA/CAD Models | GT13S-1P/S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | GT13 Housing | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 6,20000 Kč | 62,00 Kč |
| 25 | 5,80920 Kč | 145,23 Kč |
| 50 | 5,53020 Kč | 276,51 Kč |
| 100 | 5,26390 Kč | 526,39 Kč |
| 300 | 4,87070 Kč | 1 461,21 Kč |
| 500 | 4,69800 Kč | 2 349,00 Kč |
| 1 000 | 4,47350 Kč | 4 473,50 Kč |
| 2 500 | 4,19316 Kč | 10 482,90 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |





